| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-620-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-620-BN6 |
627-M25-620-BN6
| Heilind Number: | EDA627-M25-620-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-620-BN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a plug gender and two rows for seamless integration. With a durable steel shell and gold-plated contacts, they ensure reliable conductivity in any application. The 4-40 threaded standoff, boardspacer, and boardlocks make installation a breeze. Operating efficiently in extreme temperatures ranging from -55 to 125°C, these connectors are versatile and dependable. Upgrade your setup with these high-quality connectors for superior connectivity solutions.

