| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-620-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-620-BT2 |
627-M25-620-BT2
| Heilind Number: | EDA627-M25-620-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-620-BT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for exceptional performance, these connectors feature two rows for secure mating, with a 4-40 Threaded Insert mount type for easy installation. The PC Tail termination method ensures reliable contact, while gold-plated contacts and tin-plated shells guarantee optimal conductivity. With 25 positions, these connectors are perfect for high-density applications. Crafted from durable steel and rated for an operating temperature range of -55 to 125 °C, they are built to withstand even the harshest environments. Upgrade your connections with these premium D-Sub Connectors.

