| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-620-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-620-BT3 |
627-M25-620-BT3
| Heilind Number: | EDA627-M25-620-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-620-BT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors are essential for high-speed data transmission. With a robust steel shell and gold-plated contacts, they ensure reliable conductivity in demanding industrial environments. Featuring a 2-row configuration and 25 positions, they offer ample connectivity options for your applications. The 4-40 Threaded Boardspacer mount type and PC Tail termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are built to withstand extreme conditions. Perfect for a variety of uses, they are a crucial component for any professional setup. Upgrade your connectivity with these top-of-the-line connectors.

