| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-620-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-620-GN1 |
627-M25-620-GN1
| Heilind Number: | EDA627-M25-620-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-620-GN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in electronic assemblies. Engineered for performance, these connectors feature a durable steel shell with gold-plated contacts, ensuring reliable signal transmission. With 25 positions and a double-row layout, they offer ample connectivity for your applications. The through-hole mount with PC tail termination method guarantees secure attachment, while the nickel-plated shell provides enhanced durability. Operating in a wide temperature range from -55 to 125°C, these connectors are suited for demanding environments. Trust in the quality and precision of our D-Sub connectors for your connectivity needs.

