| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-620-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-620-GN2 |
627-M25-620-GN2
| Heilind Number: | EDA627-M25-620-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-620-GN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a sturdy steel shell with nickel plating for durability. With PC tail termination and gold contact plating, they ensure reliable signal transmission. The 25-position, dual-row layout accommodates a variety of applications, while the 4-40 threaded insert mount type offers easy installation. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are perfect for industrial and harsh environment settings. Elevate your connectivity with our high-quality D-Sub Connectors.

