| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-620-GN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-620-GN6 |
627-M25-620-GN6
| Heilind Number: | EDA627-M25-620-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-620-GN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, offering reliable performance for a variety of applications. With a gender of Plug and two rows for efficient signal transmission, these connectors boast a sturdy 4-40 Threaded Standoff, Boardspacer, and Boardlocks for secure mounting. Featuring a termination method of PC Tail and contact plating in Gold, they ensure optimal conductivity. The Nickel-plated steel shell and 25 positions guarantee durability and versatility in harsh environments, with an operating temperature range of -55 to 125°C. Elevate your electronic projects with these high-quality connectors.

