| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-620-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-620-GT2 |
627-M25-620-GT2
| Heilind Number: | EDA627-M25-620-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-620-GT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for efficiency and precision, these connectors feature a robust steel shell with gold-plated contacts, ensuring reliable performance in demanding environments. With 25 positions and a 4-40 threaded insert mount type, they offer seamless integration into your system. The PC tail termination method provides secure and durable connections, while the 5A amperage rating guarantees optimal power transmission. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and commercial applications. Upgrade your connectivity solutions with our high-quality D-Sub connectors.

