| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-620-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-620-GT3 |
627-M25-620-GT3
| Heilind Number: | EDA627-M25-620-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-620-GT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration into your electronic systems. Featuring a durable steel shell with gold-plated PC tails, these connectors ensure reliable performance in any environment. With 25 positions spread across two rows, they offer ample connectivity for your applications. The 4-40 threaded boardspacer mount type simplifies installation, while the -55 to 125°C operating temperature range guarantees versatility. Trust in the quality and precision of these connectors for your next project.

