| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-620-GT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-620-GT5 |
627-M25-620-GT5
| Heilind Number: | EDA627-M25-620-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-620-GT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for high-performance applications. Featuring 25 gold-plated contacts, these connectors ensure reliable signal transmission with minimal signal loss. With a sturdy steel shell and tin plating, they offer durability and protection in harsh environments. The 4-40 threaded boardspacer and boardlocks allow for secure mounting, while the PC tail termination method simplifies installation. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are ideal for industrial and commercial use. Upgrade your connectivity solution with these premium D-Sub connectors.

