| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-620-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-620-LN2 |
627-M25-620-LN2
| Heilind Number: | EDA627-M25-620-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-620-LN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these plugs feature a sturdy steel shell with nickel plating for durability. With two rows and 25 positions, they offer ample connectivity options. The PC tail termination method ensures secure and reliable connections, while gold contact plating guarantees excellent conductivity. Operating efficiently in temperatures ranging from -55 to 125 °C, these connectors are ideal for a wide range of applications. Upgrade your setup with these high-quality connectors for seamless data transmission.

