| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-620-LN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-620-LN4 |
627-M25-620-LN4
| Heilind Number: | EDA627-M25-620-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-620-LN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for efficient signal transmission, these connectors feature a sturdy Steel shell with Nickel plating for durability. With 25 gold-plated contacts, they ensure reliable conductivity even in demanding environments. The 4-40 Threaded Standoff mount type offers secure installation, while the PC Tail termination method simplifies connection to printed circuit boards. Operating between -55°C to 125°C, these connectors are suitable for a wide range of applications. Perfect for industrial or commercial use, they provide a high-amperage (5A) solution for your connectivity needs.

