| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-620-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-620-LT1 |
627-M25-620-LT1
| Heilind Number: | EDA627-M25-620-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-620-LT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our cutting-edge Vertical Machined D-Sub Connectors. Designed for top performance, these connectors feature a 25-position, 2-row layout for seamless data transmission. With a durable steel shell and gold-plated contacts, they ensure reliable conductivity in any environment. The PC Tail termination method and Through Hole mount type guarantee easy and secure installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for a wide range of applications. Upgrade your system with our high-quality D-Sub Connectors and experience unparalleled connectivity.

