| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-620-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-620-LT2 |
627-M25-620-LT2
| Heilind Number: | EDA627-M25-620-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-620-LT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connection capabilities with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a durable steel shell with gold-plated contacts, ensuring reliable conductivity. With a double-row, 25-position layout, they offer ample connectivity for your applications. The 4-40 threaded insert mount type and PC tail termination method provide easy installation and secure attachment. Operating in a wide temperature range from -55 to 125 °C, these connectors are suitable for various environments. Upgrade your setup with these high-quality connectors for efficient data transmission.

