| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-620-LT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-620-LT5 |
627-M25-620-LT5
| Heilind Number: | EDA627-M25-620-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-620-LT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, offering a seamless solution for your electronic needs. Designed for optimal performance, these plugs are engineered for a secure and efficient connection, with two rows for enhanced functionality. Featuring a 4-40 Threaded Boardspacer and Boardlocks for easy installation, they ensure a stable mount. The PC Tail termination method, along with Gold contact plating, guarantees reliable conductivity. With a durable Steel shell and Tin plating, these connectors are built to last, even in harsh environments. Boasting 25 positions, they provide ample connectivity options. Operating smoothly in temperatures ranging from -55 to 125°C, they are suitable for a wide range of applications in various industries. Upgrade your setup with these high-quality connectors.

