| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-620-WN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-620-WN5 |
627-M25-620-WN5
| Heilind Number: | EDA627-M25-620-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-620-WN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Engineered for precision, these connectors boast a robust design that ensures reliable performance. With a plug gender and two rows, they offer seamless integration onto your circuit board with a 4-40 Threaded Boardspacer or Boardlocks mount type. PC Tail termination method and Gold contact plating guarantee optimal signal transmission, while Nickel shell plating and steel shell material provide durability in any environment. Featuring 25 positions and an operating temperature range of -55 to 125 °C, these connectors are ideal for demanding applications in various industries. Trust in their quality and craftsmanship for your connectivity needs.

