| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-620-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-620-WT1 |
627-M25-620-WT1
| Heilind Number: | EDA627-M25-620-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-620-WT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your industrial connectivity with our Vertical Machined D-Sub Connectors. Designed for reliable performance, these connectors feature a dual-row configuration and a through-hole mount type for secure installation. With a 25-position layout, they offer ample connectivity options for your applications. The gold contact plating ensures optimal signal transmission, while the tin shell plating enhances durability. Constructed from steel, these connectors are built to withstand harsh environmental conditions, with an operating temperature range of -55 to 125 °C. Trust in our connectors for seamless data and power transmission in demanding environments.

