| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-620-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-620-WT2 |
627-M25-620-WT2
| Heilind Number: | EDA627-M25-620-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-620-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a plug gender with two rows for seamless integration. With a 5A amperage rating, they ensure reliable power transmission. The 4-40 Threaded Insert mount type and PC Tail termination method offer secure installation. Gold contact plating guarantees excellent conductivity, while tin shell plating enhances durability. With 25 positions and a steel shell construction, these connectors are perfect for demanding industrial environments. Operating effortlessly in temperatures ranging from -55 to 125°C, they are a dependable choice for your connectivity needs.

