| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-620-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-620-WT3 |
627-M25-620-WT3
| Heilind Number: | EDA627-M25-620-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-620-WT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors are essential for data transmission in various electronic applications. With a rugged steel shell and gold-plated contacts, they ensure reliable and secure connections. Featuring 25 positions in a 2-row configuration, they offer ample versatility for your projects. The 4-40 threaded boardspacer mount type and PC tail termination method make installation a breeze. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are built to withstand harsh environments. Upgrade your connectivity solutions with our premium D-Sub Connectors.

