| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-620-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-620-WT4 |
627-M25-620-WT4
| Heilind Number: | EDA627-M25-620-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-620-WT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a 2-row configuration, accommodating 25 positions for seamless data transfer. With a sturdy steel shell and gold-plated contacts, they ensure reliable conductivity in demanding environments. The PC Tail termination method and 4-40 Threaded Standoff mount type offer easy installation on your circuit board. Operating flawlessly in a wide temperature range from -55 to 125 °C, these connectors are ideal for industrial applications. Elevate your connectivity game with these high-quality D-Sub connectors.

