| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-620-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-620-WT5 |
627-M25-620-WT5
| Heilind Number: | EDA627-M25-620-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-620-WT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for reliable performance, these plugs feature a 4-40 Threaded Boardspacer and Boardlocks for secure mounting. With 25 positions and two rows, they offer versatile connections for your projects. The PC Tail termination method and Gold contact plating ensure efficient signal transmission, while the Tin shell plating and Steel shell material provide durability. Operating smoothly in a wide temperature range from -55 to 125°C, these connectors are ideal for various applications. Upgrade your setup with these high-quality components.

