| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-620-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-620-WT6 |
627-M25-620-WT6
| Heilind Number: | EDA627-M25-620-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-620-WT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, essential components for high-performance electronic connections. Designed for optimal functionality, these connectors feature a two-row configuration with 25 positions, perfect for complex data transmission requirements. With a durable steel shell and gold-plated contacts, they ensure reliable conductivity and longevity. The 4-40 threaded standoff, boardspacer, and boardlocks make installation a breeze, while the PC tail termination method guarantees secure attachment to circuit boards. Operating smoothly in a wide temperature range from -55 to 125 °C, these connectors are a dependable choice for demanding applications in various industries. Upgrade your connectivity solutions with these premium D-Sub connectors.

