| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-622-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-622-BN1 |
627-M25-622-BN1
| Heilind Number: | EDA627-M25-622-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-622-BN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Engineered for optimal performance, these connectors feature a durable steel shell with nickel plating for enhanced durability. With 25 gold-plated positions and a 2-row design, they ensure reliable signal transmission in any application. Their through-hole mounting and solder cup termination method make installation a breeze, while their 5A amperage rating guarantees efficient power delivery. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are a versatile and essential component for your electronic setups. Upgrade your connections with our high-quality D-Sub Connectors today.

