| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-622-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-622-BT2 |
627-M25-622-BT2
| Heilind Number: | EDA627-M25-622-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-622-BT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, designed for high-performance connectivity in a range of applications. With a rugged steel shell and gold-plated contacts, these connectors ensure reliable signal transmission in demanding environments. Featuring 25 positions and a dual-row layout, they offer ample connectivity options. The 4-40 threaded insert mount and solder cup termination method make installation easy and secure. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are built to withstand harsh conditions, making them ideal for industrial and commercial use. Trust in the quality and durability of our D-Sub Connectors for your connectivity needs.

