| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-622-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-622-GT2 |
627-M25-622-GT2
| Heilind Number: | EDA627-M25-622-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-622-GT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our meticulously crafted Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors boast a dual-row layout with 25 positions, facilitating seamless data transmission. Engineered for efficiency, the 4-40 threaded insert mount type ensures secure attachment to your circuit board. With a solder cup termination method and gold contact plating, these connectors guarantee reliable conductivity. The steel shell construction, plated with tin, offers durability in harsh environments, while the wide operating temperature range of -55 to 125 °C ensures versatility. Trust in our connectors to deliver high-speed connectivity for your electronic applications.

