| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-622-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-622-LN2 |
627-M25-622-LN2
| Heilind Number: | EDA627-M25-622-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-622-LN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your vertical connectivity with our high-performance Vertical Machined D-Sub Connectors. Designed for precision and durability, these connectors feature 25 gold-plated contacts for optimal signal transmission. With a rugged steel shell and nickel plating, they offer reliable performance in harsh environments. The 4-40 threaded insert mount and solder cup termination ensure secure and efficient installation. Perfect for industrial applications, these connectors have a 5A amperage rating and operate flawlessly in temperatures ranging from -55 to 125°C. Experience seamless vertical connectivity with these essential components.

