| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-622-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-622-LT1 |
627-M25-622-LT1
| Heilind Number: | EDA627-M25-622-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-622-LT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these plug connectors feature two rows for efficient data transmission. With a durable steel shell and gold-plated contacts, they ensure reliable conductivity in any environment. The solder cup termination method and through-hole mounting make installation a breeze. Ideal for industrial applications, these connectors can handle up to 5A of power. Operating smoothly in temperatures ranging from -55 to 125°C, they are a dependable choice for your electronic projects. Upgrade to these high-quality connectors and experience seamless connectivity like never before.

