| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-622-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-622-LT2 |
627-M25-622-LT2
| Heilind Number: | EDA627-M25-622-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-622-LT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing Vertical Machined D-Sub Connectors, essential components for precise and reliable connectivity in industrial and electronic applications. Designed for optimal performance, these connectors feature a two-row configuration with 25 positions, ideal for high-density installations. The plug-style gender ensures compatibility with corresponding receptacles, while the 4-40 threaded insert mount type offers secure attachment. With a solder cup termination method and gold contact plating, these connectors guarantee efficient signal transmission and durability. Constructed with a steel shell and tin plating, they are rugged and resistant to harsh environments, operating flawlessly in temperatures ranging from -55 to 125 °C. Trust in the quality and functionality of these connectors for your connectivity needs.

