| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-622-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-622-WT1 |
627-M25-622-WT1
| Heilind Number: | EDA627-M25-622-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-622-WT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, meticulously designed for optimal performance. These two-row plugs feature Through Hole mounting at .120" and Solder Cup termination for secure attachment. With Gold contact plating and a Tin shell finish, they ensure reliable signal transmission across all 25 positions. Crafted from durable steel, these connectors guarantee longevity, even in harsh environments with an operating temperature range of -55 to 125°C. Elevate your connectivity game with this essential component for efficient data transfer.

