| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-622-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-622-WT2 |
627-M25-622-WT2
| Heilind Number: | EDA627-M25-622-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-622-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell with gold-plated contacts for reliable signal transmission. With a two-row, 25-position configuration, they provide ample connectivity for your devices. The 4-40 Threaded Insert mount type and Solder Cup termination method ensure secure and stable installation, while the operating temperature range of -55 to 125°C guarantees optimal functionality in various environments. Upgrade your connection setup with these premium D-Sub connectors.

