| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-623-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-623-BN1 |
627-M25-623-BN1
| Heilind Number: | EDA627-M25-623-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-623-BN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M25-623-BN1 Vertical Machined D-Sub Connectors, the ideal solution for high-speed data transmission and signal integrity in electronic applications. Designed for optimal performance, these connectors feature a rugged steel shell with nickel plating for durability and reliability. With 25 gold-plated contacts, they ensure seamless connectivity with low contact resistance. The through-hole mounting design with a PC tail termination method guarantees secure and stable installation. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are perfect for harsh industrial environments. Trust in our Vertical Machined D-Sub Connectors for superior quality and performance in your connectivity needs.

