| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-623-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-623-BT2 |
627-M25-623-BT2
| Heilind Number: | EDA627-M25-623-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-623-BT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our high-performance Vertical Machined D-Sub Connectors, designed for seamless connectivity in a variety of applications. With a sleek plug gender and two rows, these connectors offer reliable transmission of up to 5A of power. Featuring a durable steel shell with gold-plated contacts and tin shell plating, they ensure optimal signal integrity and longevity. The 4-40 Threaded Insert mount type and PC Tail termination method make installation a breeze. With 25 positions, these connectors provide ample connectivity options. Operating flawlessly in temperatures ranging from -55 to 125°C, they are ideal for use in even the most demanding environments. Trust in the quality and performance of our D-Sub Connectors for all your connectivity needs.

