| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-623-BT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-623-BT4 |
627-M25-623-BT4
| Heilind Number: | EDA627-M25-623-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-623-BT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors ( 627-M25-623-BT4), meticulously engineered for optimal performance and durability in high-speed data transmission applications. These sleek connectors boast a dual-row design with 25 gold-plated contacts, ensuring reliable connectivity with a maximum amperage of 5A. The plug gender and 4-40 Threaded Standoff mount type facilitate easy installation onto PCBs, while the PC Tail termination method guarantees secure and efficient contact with minimal signal loss. Crafted from robust steel with tin shell plating, they are built to withstand harsh operating environments ranging from -55 to 125°C. Trust in our D-Sub Connectors for seamless integration and superior functionality in your electronic systems. Elevate your connectivity experience with precision and quality.

