| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-623-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-623-BT5 |
627-M25-623-BT5
| Heilind Number: | EDA627-M25-623-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-623-BT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, meticulously engineered to deliver superior performance in high-speed data transmission applications. With a sleek plug design and two rows of 25 gold-plated contacts, these connectors ensure seamless connectivity with a current rating of 5A. The 4-40 Threaded Boardspacer and Boardlocks mounting system guarantees secure installation, while the PC Tail termination method offers easy and reliable soldering. Constructed with a durable steel shell plated with tin, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Trust in the quality and precision of our D-Sub Connectors for your connectivity needs.

