| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-623-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-623-GN2 |
627-M25-623-GN2
| Heilind Number: | EDA627-M25-623-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-623-GN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M25-623-GN2 Vertical Machined D-Sub Connectors, meticulously crafted for high-performance connectivity in demanding industrial environments. With a robust steel shell and 4-40 Threaded Insert_1 mount type, these connectors ensure secure and reliable connections. Featuring 25 gold-plated contacts, they guarantee optimal signal transmission with low contact resistance. Designed for efficiency, the PC Tail termination method simplifies installation. Nickel plating on the shell provides excellent corrosion resistance, making them suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are the perfect choice for critical systems that require uncompromising reliability. Elevate your connectivity solutions with our D-Sub Connectors.

