| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-623-GN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-623-GN4 |
627-M25-623-GN4
| Heilind Number: | EDA627-M25-623-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-623-GN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M25-623-GN4 Vertical Machined D-Sub Connectors, meticulously engineered for top-tier performance. These connectors, featuring a 2-row design and a high-amperage capacity of 5A, are the perfect solution for robust and reliable connections. With a plug gender and 4-40 Threaded Standoff mount type, they offer secure attachment to your devices. The PC Tail termination method, along with gold contact plating and nickel shell plating, ensures optimal conductivity and durability. Constructed with steel shells, these connectors are built to withstand even the harshest environments, with an operating temperature range of -55 to 125°C. Trust in the quality and precision of our D-Sub Connectors for seamless connectivity in your applications.

