| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-623-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-623-GT1 |
627-M25-623-GT1
| Heilind Number: | EDA627-M25-623-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-623-GT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M25-623-GT1 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in a compact form factor. Designed for rugged applications, these connectors feature a durable steel shell with gold-plated contacts for reliable signal transmission. With 25 positions and dual rows, they offer ample connectivity options for your devices. The Through Hole mount type with PC Tail termination ensures secure and stable installation. Operating flawlessly in extreme temperatures ranging from -55 to 125 °C, these connectors are ideal for industrial, aerospace, and military applications. Trust in the quality and performance of our D-Sub Connectors to meet your connectivity needs with precision and efficiency.

