| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-623-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-623-GT2 |
627-M25-623-GT2
| Heilind Number: | EDA627-M25-623-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-623-GT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M25-623-GT2 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity. Designed for seamless integration in your electronic applications, these connectors boast a robust construction and superior functionality. With a current rating of 5A, they ensure reliable power transmission. Featuring a plug gender, two rows of 25 positions, and a 4-40 threaded insert mount type, they offer versatile compatibility. The PC tail termination method guarantees secure and durable connections, while gold contact plating and tin shell plating ensure optimal signal transmission. Constructed with steel shells, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Trust in the quality and performance of our Vertical Machined D-Sub Connectors for all your connectivity needs.

