| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-623-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-623-GT3 |
627-M25-623-GT3
| Heilind Number: | EDA627-M25-623-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-623-GT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M25-623-GT3 Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity in industrial and commercial applications. With a rugged steel shell and gold-plated contacts, these connectors ensure reliable signal transmission in even the harshest environments. Featuring 25 positions in a 2-row configuration, they offer ample connectivity options for your hardware. The 4-40 threaded boardspacer mount type allows for secure and convenient installation, while the PC tail termination method simplifies assembly. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are built to withstand extreme conditions without compromising performance. Trust in the durability and efficiency of our Vertical Machined D-Sub Connectors for seamless connectivity solutions.

