| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-623-GT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-623-GT4 |
627-M25-623-GT4
| Heilind Number: | EDA627-M25-623-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-623-GT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M25-623-GT4 Vertical Machined D-Sub Connectors, engineered for seamless connectivity in your electronic applications. With a high amperage rating of 5 A, these connectors deliver reliable power transmission. Featuring a plug gender and two rows for enhanced functionality, they ensure efficient data transfer. The 4-40 Threaded Standoff and Threaded Boardspacer mount type offer secure attachment, while the PC Tail termination method simplifies installation. Gold contact plating guarantees optimal conductivity, and tin shell plating provides durability. With 25 positions, these connectors accommodate multiple connections. Constructed from sturdy steel, they can withstand harsh operating conditions, with an impressive temperature range of -55 to 125 °C. Trust in our D-Sub Connectors for superior performance in your IO and data transmission needs.

