| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-623-GT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-623-GT6 |
627-M25-623-GT6
| Heilind Number: | EDA627-M25-623-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-623-GT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M25-623-GT6 Vertical Machined D-Sub Connectors, the pinnacle of precision engineering for your connectivity needs. Designed for optimal performance, these connectors boast a rugged steel shell plated with durable tin, ensuring longevity even in the harshest environments. With 25 gold-plated positions and a 5A amperage rating, they guarantee reliable signal transmission. The 4-40 threaded standoff, boardspacer, and boardlocks make installation a breeze, while the PC tail termination method offers secure connectivity. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are a must-have for any industrial or commercial application. Upgrade to the best with our Vertical Machined D-Sub Connectors.

