| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-623-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-623-LN1 |
627-M25-623-LN1
| Heilind Number: | EDA627-M25-623-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-623-LN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M25-623-LN1 Vertical Machined D-Sub Connectors, the pinnacle of seamless connectivity in electronic applications. Designed for optimal performance, these plugs deliver a reliable amperage of 5A, making them ideal for high-power transmission. With two rows for enhanced versatility, and a durable Through Hole (.120") mount type, installation is a breeze. The PC Tail termination method ensures secure connections, while gold contact plating and nickel shell plating guarantee exceptional conductivity and corrosion resistance. Constructed with a steel shell for rugged durability, these connectors can withstand extreme operating temperatures ranging from -55 to 125°C. Trust in our D-Sub Connectors to provide seamless and efficient data transfer in even the harshest environments.

