| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-623-LN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-623-LN3 |
627-M25-623-LN3
| Heilind Number: | EDA627-M25-623-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-623-LN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, setting the standard for high-performance connectivity in industrial and commercial applications. Engineered for durability and precision, these connectors boast a 2-row design with 25 gold-plated contacts, ensuring reliable signal transmission at up to 5A of current. The rugged steel shell, plated with nickel for enhanced corrosion resistance, guarantees long-lasting performance even in harsh environments. Featuring a 4-40 threaded boardspacer mount type and PC tail termination method, installation is quick and secure. With an operating temperature range of -55 to 125°C, these connectors are ready to meet the demands of any project. Trust in the quality and reliability of our D-Sub Connectors for seamless connectivity solutions.

