| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-623-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-623-LN5 |
627-M25-623-LN5
| Heilind Number: | EDA627-M25-623-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-623-LN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M25-623-LN5 Vertical Machined D-Sub Connectors, the pinnacle of connectivity for your electronic devices. Designed for high-performance applications, these connectors offer reliable power and signal transmission with an amperage rating of 5A. Featuring a two-row configuration and a durable steel shell, they ensure secure and efficient connections in any setting. The 4-40 Threaded Boardspacer and Boardlocks make installation a breeze, while the PC Tail termination method guarantees a stable and lasting connection. With gold-plated contacts and nickel-plated shells, these connectors provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -55 to 125°C, they are ideal for use in harsh environments. Trust in the quality and performance of our D-Sub Connectors to keep your systems running smoothly.

