| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-623-LN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-623-LN6 |
627-M25-623-LN6
| Heilind Number: | EDA627-M25-623-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-623-LN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M25-623-LN6 Vertical Machined D-Sub Connectors, the pinnacle of reliable connectivity in industrial applications. Engineered for optimal performance, these connectors boast a robust construction with steel shell material and nickel plating, ensuring durability in even the harshest environments. With 25 gold-plated positions and a 5A amperage rating, they guarantee seamless transmission of signals. The 4-40 threaded standoff, boardspacer, and boardlocks mount type offers versatile installation options. Designed for efficiency, the PC tail termination method simplifies assembly. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are a dependable choice for critical systems. Upgrade your connectivity with the 627-M25-623-LN6 and experience unparalleled quality.

