| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-623-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-623-LT1 |
627-M25-623-LT1
| Heilind Number: | EDA627-M25-623-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-623-LT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, designed for high-performance connectivity in a variety of applications. With a durable steel shell and gold-plated contacts, these connectors ensure reliable signal transmission in even the most demanding environments. Featuring 25 positions and two rows, they provide ample connectivity options for your devices. The through-hole mount type with PC tail termination offers easy and secure installation. Rated for up to 5A of current and operating in temperatures ranging from -55 to 125°C, these connectors are suitable for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with our premium D-Sub Connectors.

