| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-623-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-623-LT2 |
627-M25-623-LT2
| Heilind Number: | EDA627-M25-623-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-623-LT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M25-623-LT2 Vertical Machined D-Sub Connectors, meticulously engineered for superior performance in demanding electronic applications. With a sleek plug design and two rows of precision contacts, these connectors offer seamless connectivity for power and data transmission. Rated for 5A of amperage, they ensure reliable and efficient operation. Featuring a durable steel shell with gold-plated contacts, they guarantee optimal signal integrity and longevity. Their 4-40 threaded insert mount type and PC tail termination method make installation a breeze. With 25 positions and a wide operating temperature range of -55 to 125°C, they are ideal for use in a variety of environments. Trust in our connectors for high-quality, dependable connectivity solutions.

