| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-623-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-623-LT3 |
627-M25-623-LT3
| Heilind Number: | EDA627-M25-623-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-623-LT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M25-623-LT3 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity in demanding environments. Designed for optimal signal integrity, these connectors feature a robust construction with 2 rows and 25 positions, ensuring secure and reliable connections. With a plug gender and 4-40 Threaded Boardspacer mount type, they are easy to install in various applications. The PC Tail termination method and gold contact plating guarantee excellent conductivity, while the tin shell plating and steel shell material provide durability and corrosion resistance. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial, aerospace, and automotive applications. Trust in the quality and performance of our D-Sub Connectors for seamless connectivity in your projects.

