| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-623-LT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-623-LT5 |
627-M25-623-LT5
| Heilind Number: | EDA627-M25-623-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-623-LT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M25-623-LT5 Vertical Machined D-Sub Connectors, the perfect solution for high-performance electronic connections. With a compact design, these connectors feature two rows for efficient signal transmission and a durable 4-40 Threaded Boardspacer, Boardlocks for secure mounting. Boasting a 5A amperage rating, they are ideal for power and data applications. The PC Tail termination method ensures reliable connectivity, while the gold contact plating and tin shell plating guarantee excellent conductivity and corrosion resistance. Constructed with steel shells, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Trust in our connectors for seamless and dependable connectivity in your electronic systems.

