| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-623-LT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-623-LT6 |
627-M25-623-LT6
| Heilind Number: | EDA627-M25-623-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-623-LT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our 627-M25-623-LT6 Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors offer reliable power delivery with a 5A amperage rating. Featuring a plug gender and two rows for enhanced functionality, they ensure seamless data transmission. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type guarantee secure installation, while the PC Tail termination method with gold contact plating ensures optimal signal conductivity. With a durable steel shell and tin plating, these connectors are built to withstand harsh environments, operating effortlessly in temperature ranges from -55 to 125°C. Trust in our cutting-edge technology to streamline your connections with precision and efficiency.

