| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-623-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-623-WN2 |
627-M25-623-WN2
| Heilind Number: | EDA627-M25-623-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-623-WN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, meticulously crafted for seamless connectivity in demanding industrial environments. With a rugged steel shell and gold-plated PC tail termination, these connectors ensure reliable performance even in extreme conditions. Featuring 25 positions across 2 rows, they offer ample connectivity options for your applications. The 4-40 threaded insert mount type guarantees secure installation, while the nickel shell plating provides enhanced durability. With an operating temperature range of -55 to 125°C and a 5A amperage rating, these connectors are engineered to excel in mission-critical systems. Trust in our Vertical Machined D-Sub Connectors for robust and efficient interconnect solutions.

